Infineon AUIR33401S, Power Switch Dual 33A 18 V max. 7-Pin, D2PAK

Bulk discount available

Subtotal (1 unit)*

£4.86

(exc. VAT)

£5.83

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 10 left, shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£4.86
5 - 19£4.08
20 - 49£3.65
50 - 99£3.21
100 +£2.92

*price indicative

Packaging Options:
RS Stock No.:
737-7543
Mfr. Part No.:
AUIR33401S
Brand:
International Rectifier
Find similar products by selecting one or more attributes.
Select all

Brand

International Rectifier

Number of Inputs

1

Number of Outputs

2

Maximum Output Current

33A

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

7

Dimensions

10.67 x 11.33 x 4.83mm

Length

10.67mm

Width

11.33mm

Height

4.83mm

Maximum Input Voltage

18 V

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy