BT Powerline Adapter Wi-Fi Hotspot 500
- RS Stock No.:
- 798-9247
- Mfr. Part No.:
- 75598
- Brand:
- British Telecom
Subtotal (1 unit)*
£101.99
(exc. VAT)
£122.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.99 |
*price indicative
- RS Stock No.:
- 798-9247
- Mfr. Part No.:
- 75598
- Brand:
- British Telecom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | British Telecom | |
| Model | Wi-Fi Hotspot 500 | |
| Maximum Powerline Speeds | 500Mbit/s | |
| Number of Ports | 2 | |
| Plug Type | Type G | |
| Number of Adapters Supplied | 1 | |
| Dimensions | 116.5 x 66.9 x 81.5 mm (Hot Spot)/126 x 66 x 78 mm (Extender Flex) | |
| Weight | 193 (Hot Spot) g, 201 (Extender Flex) g | |
| Depth | 66 (Extended Flex) mm, 66.9 (Hot Spot) mm | |
| Width | 116.5 (Hot Spot) mm, 126 (Extended Flex) mm | |
| Height | 78 (Extended Flex) mm, 81.5 (Hot Spot) mm | |
| Select all | ||
|---|---|---|
Brand British Telecom | ||
Model Wi-Fi Hotspot 500 | ||
Maximum Powerline Speeds 500Mbit/s | ||
Number of Ports 2 | ||
Plug Type Type G | ||
Number of Adapters Supplied 1 | ||
Dimensions 116.5 x 66.9 x 81.5 mm (Hot Spot)/126 x 66 x 78 mm (Extender Flex) | ||
Weight 193 (Hot Spot) g, 201 (Extender Flex) g | ||
Depth 66 (Extended Flex) mm, 66.9 (Hot Spot) mm | ||
Width 116.5 (Hot Spot) mm, 126 (Extended Flex) mm | ||
Height 78 (Extended Flex) mm, 81.5 (Hot Spot) mm | ||
- COO (Country of Origin):
- CN
