British Telecom Powerline Adapter
- RS Stock No.:
- 798-9253
- Mfr. Part No.:
- 75716
- Brand:
- British Telecom
Subtotal (1 unit)*
£61.19
(exc. VAT)
£73.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.19 |
*price indicative
- RS Stock No.:
- 798-9253
- Mfr. Part No.:
- 75716
- Brand:
- British Telecom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | British Telecom | |
| Maximum Powerline Speeds | 300Mbit/s | |
| Number of Ports | 1 | |
| Plug Type | Type G | |
| Number of Adapters Supplied | 1 | |
| Dimensions | 121 x 71 x 77mm | |
| Weight | 167.4g | |
| Depth | 71mm | |
| Width | 121mm | |
| Height | 77mm | |
| Select all | ||
|---|---|---|
Brand British Telecom | ||
Maximum Powerline Speeds 300Mbit/s | ||
Number of Ports 1 | ||
Plug Type Type G | ||
Number of Adapters Supplied 1 | ||
Dimensions 121 x 71 x 77mm | ||
Weight 167.4g | ||
Depth 71mm | ||
Width 121mm | ||
Height 77mm | ||
- COO (Country of Origin):
- CN
