gridComm Powerline Adapter
- RS Stock No.:
- 870-0792
- Mfr. Part No.:
- GC8802
- Brand:
- gridComm
Subtotal (1 unit)*
£42.71
(exc. VAT)
£51.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.71 |
*price indicative
- RS Stock No.:
- 870-0792
- Mfr. Part No.:
- GC8802
- Brand:
- gridComm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | gridComm | |
| Number of Ports | 1 | |
| Depth | 66mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand gridComm | ||
Number of Ports 1 | ||
Depth 66mm | ||
Width 45mm | ||
- COO (Country of Origin):
- SG
