Advantech Pre-Built System ARK-6310-BTO-RS1, 533MHz

Subtotal (1 unit)*

£683.07

(exc. VAT)

£819.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£683.07

*price indicative

RS Stock No.:
703-4224
Mfr. Part No.:
ARK-6310-BTO-RS1
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Core Processor

Intel Core 2 Duo

Processor Clock Speed

533MHz

Front-Side Bus Clock Speed

533MHz

Supported Memory

2 x SODIMM DDR2

Maximum Supported Memory Capacity

4GB

Supported I/O Interfaces

RJ45, USB

Supported Network Interfaces

10/100/1000 Ethernet

Supported Video Ports

VGA

Dimensions

232 x 232 x 65mm

Maximum Input Voltage

24V dc

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Length

232mm

Memory Socket Type

SODIMM

Height

65mm

Number of Memory Sockets

1x

Width

232mm

Supported Memory Technology

DDR2

Minimum Input Voltage

14V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy