Fit PC Pre-Built System FitPC2/Z1118, 1.6GHz
- RS Stock No.:
- 720-0585
- Mfr. Part No.:
- FitPC2/Z1118
- Brand:
- Fit PC
Subtotal (1 unit)*
£583.12
(exc. VAT)
£699.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £583.12 |
*price indicative
- RS Stock No.:
- 720-0585
- Mfr. Part No.:
- FitPC2/Z1118
- Brand:
- Fit PC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fit PC | |
| Core Processor | Intel Atom Z530 | |
| Processor Clock Speed | 1.6GHz | |
| Maximum Supported Memory Capacity | 2GB | |
| Supported I/O Interfaces | USB 2.0 x 6 | |
| Supported Network Interfaces | 802.11b/g/n | |
| Supported Video Ports | DVI, VGA | |
| Supported Hard Drive Form Factor | 2.5in | |
| Supported Hard Drive Interface | SATA | |
| Dimensions | 101 x 115 x 27mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Input Voltage | 12V dc | |
| Height | 27mm | |
| Width | 101mm | |
| Supported Memory Technology | DDR2 | |
| Length | 115mm | |
| Select all | ||
|---|---|---|
Brand Fit PC | ||
Core Processor Intel Atom Z530 | ||
Processor Clock Speed 1.6GHz | ||
Maximum Supported Memory Capacity 2GB | ||
Supported I/O Interfaces USB 2.0 x 6 | ||
Supported Network Interfaces 802.11b/g/n | ||
Supported Video Ports DVI, VGA | ||
Supported Hard Drive Form Factor 2.5in | ||
Supported Hard Drive Interface SATA | ||
Dimensions 101 x 115 x 27mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Input Voltage 12V dc | ||
Height 27mm | ||
Width 101mm | ||
Supported Memory Technology DDR2 | ||
Length 115mm | ||
