RS PRO Pre-Printed Adhesive Label. Quantity: 248
- RS Stock No.:
- 497-202
- Mfr. Part No.:
- 7820414
- Brand:
- RS
Bulk discount available
Subtotal (1 reel of 250 units)*
£13.05
(exc. VAT)
£15.66
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 9 unit(s), ready to ship
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 5 | £13.05 | £0.052 |
| 6 - 11 | £12.54 | £0.05 |
| 12 + | £12.29 | £0.049 |
*price indicative
- RS Stock No.:
- 497-202
- Mfr. Part No.:
- 7820414
- Brand:
- RS
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | White | |
| Pack Quantity | 248 | |
| Length | 58mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand RS | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour White | ||
Pack Quantity 248 | ||
Length 58mm | ||
Width 22mm | ||
- COO (Country of Origin):
- GB