Idento Pre-Printed Adhesive Label GKE08, 10
- RS Stock No.:
- 288-1069
- Mfr. Part No.:
- GKE08
- Brand:
- Idento
Image representative of range
Bulk discount available
Subtotal (1 bag of 10 units)*
£71.87
(exc. VAT)
£86.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 87 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £71.87 | £7.187 |
| 5 - 9 | £68.28 | £6.828 |
| 10 - 39 | £66.12 | £6.612 |
| 40 + | £61.09 | £6.109 |
*price indicative
- RS Stock No.:
- 288-1069
- Mfr. Part No.:
- GKE08
- Brand:
- Idento
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idento | |
| Fixing Type | Adhesive | |
| Text Colour | Blue, Red, White | |
| Background Colour | White | |
| Pack Quantity | 10 | |
| Length | 45mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Idento | ||
Fixing Type Adhesive | ||
Text Colour Blue, Red, White | ||
Background Colour White | ||
Pack Quantity 10 | ||
Length 45mm | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
