Brady Pre-Printed Tie Label 230395, 10
- RS Stock No.:
- 405-6928
- Mfr. Part No.:
- 230395
- Brand:
- Brady
Image representative of range
Bulk discount available
Subtotal (1 box of 10 units)*
£17.35
(exc. VAT)
£20.82
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | £17.35 | £1.735 |
| 5 - 9 | £16.66 | £1.666 |
| 10 - 39 | £15.79 | £1.579 |
| 40 + | £14.40 | £1.44 |
*price indicative
- RS Stock No.:
- 405-6928
- Mfr. Part No.:
- 230395
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Fixing Type | Tie | |
| Pack Quantity | 10 | |
| Length | 150mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Fixing Type Tie | ||
Pack Quantity 10 | ||
Length 150mm | ||
Width 75mm | ||
Non Compliant
