Phoenix Contact Adhesive Pre-Printed Label. Quantity: 16
- RS Stock No.:
- 855-3757
- Mfr. Part No.:
- 0830390
- Brand:
- Phoenix Contact
Subtotal (1 box of 5 units)*
£42.60
(exc. VAT)
£51.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £42.60 | £8.52 |
*price indicative
- RS Stock No.:
- 855-3757
- Mfr. Part No.:
- 0830390
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | Yellow | |
| Pack Quantity | 16 | |
| Length | 25mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour Yellow | ||
Pack Quantity 16 | ||
Length 25mm | ||
Width 25mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE