Phoenix Contact Adhesive Pre-Printed Label. Quantity: 4
- RS Stock No.:
- 855-3858
- Mfr. Part No.:
- 0830420
- Brand:
- Phoenix Contact
Subtotal (1 box of 5 units)*
£54.30
(exc. VAT)
£65.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £54.30 | £10.86 |
*price indicative
- RS Stock No.:
- 855-3858
- Mfr. Part No.:
- 0830420
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | Yellow | |
| Pack Quantity | 4 | |
| Length | 52mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour Yellow | ||
Pack Quantity 4 | ||
Length 52mm | ||
Width 105mm | ||
RoHS Status: Not Applicable