TE Connectivity Pre-Printed Adhesive Label QCC306BU, 144
- RS Stock No.:
- 880-2882
- Mfr. Part No.:
- QCC306BU
- Brand:
- TE Connectivity
Subtotal (1 pack of 144 units)*
£16.848
(exc. VAT)
£20.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 144 + | £0.117 | £16.85 |
*price indicative
- RS Stock No.:
- 880-2882
- Mfr. Part No.:
- QCC306BU
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Type | Adhesive | |
| Text Colour | Blue | |
| Pack Quantity | 144 | |
| Length | 44.5mm | |
| Width | 15.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Type Adhesive | ||
Text Colour Blue | ||
Pack Quantity 144 | ||
Length 44.5mm | ||
Width 15.9mm | ||
RoHS Status: Exempt
