TE Connectivity Pre-Printed Adhesive Label QC101, 160
- RS Stock No.:
- 880-3210
- Mfr. Part No.:
- QC101
- Brand:
- TE Connectivity
Subtotal (1 pack of 165 units)*
£17.325
(exc. VAT)
£20.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 165 + | £0.105 | £17.33 |
*price indicative
- RS Stock No.:
- 880-3210
- Mfr. Part No.:
- QC101
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Type | Adhesive | |
| Text Colour | Green | |
| Pack Quantity | 160 | |
| Length | 50.8mm | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Type Adhesive | ||
Text Colour Green | ||
Pack Quantity 160 | ||
Length 50.8mm | ||
Width 12.7mm | ||
