BROTHER LC1000C Cyan Inkjet Cartridge

Subtotal (1 unit)*

£10.44

(exc. VAT)

£12.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.44

*price indicative

RS Stock No.:
343-669
Mfr. Part No.:
LC-1000C
Brand:
BROTHER
Find similar products by selecting one or more attributes.
Select all

Brand

BROTHER

For Use With Printer Brand

Brother

Cartridge Model

LC1000C

Colour

Cyan

Approximate Page Yield

400

Works With Printer Models

1360, 1460, 1560, 1860C, 1960C, 240C, 240CN, 2480C, 330C, 3360C, 350C, 440CN, 540CN, 5460CN, 5860CN, 660CN, 665CW, 750CW, 845CW

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy