Hewlett Packard 17 Multi Colour Inkjet Cartridge

Subtotal (1 unit)*

£36.66

(exc. VAT)

£43.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.66

*price indicative

RS Stock No.:
363-6747
Mfr. Part No.:
C6625AE
Brand:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

For Use With Printer Brand

Hewlett Packard

Cartridge Model

17

Colour

Multi Colour

Approximate Page Yield

480

Works With Printer Models

10PS, 20PS, 50PS, 816c, 825c, 840c, 843c, 845c

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy