Verderflex 3.2mm silicone Process Tube Assembly, 6mm x 9mm
- RS Stock No.:
- 705-8731
- Mfr. Part No.:
- 186.0025
- Brand:
- Verderflex
Image representative of range
Subtotal (1 bag of 5 units)*
£41.38
(exc. VAT)
£49.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £41.38 | £8.276 |
*price indicative
- RS Stock No.:
- 705-8731
- Mfr. Part No.:
- 186.0025
- Brand:
- Verderflex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verderflex | |
| Material | Silicone | |
| Connection Size 1 | 3.2mm | |
| Connection Size 2 | 1.6mm | |
| Tube Inner Diameter | 6mm | |
| Tube Outer Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand Verderflex | ||
Material Silicone | ||
Connection Size 1 3.2mm | ||
Connection Size 2 1.6mm | ||
Tube Inner Diameter 6mm | ||
Tube Outer Diameter 9mm | ||
