Optoma HD131XE Projector

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
820-0438
Mfr. Part No.:
HD131XE
Brand:
Optoma
Find similar products by selecting one or more attributes.
Select all

Brand

Optoma

Resolution

1920 x 1080pixels

Graphics Display

1080p

Brightness

2500lm

Contrast Ratio

18000:1

Lamp Wattage

190W

Lamp Life Normal Mode

6000/4500h

Fan Noise Normal Mode

26dB

Built In Speaker

Yes

Operating Voltage

110 → 220 V

Weight

2.9kg

Depth

234mm

Height

97mm

Maximum Operating Voltage

220 V

Minimum Operating Voltage

110 V

Width

324mm

Includes

AC Power Cord, Back-lit IR Remote Control with Batteries, Quick Start Guide, Warranty Card

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy