Optoma DX342 Projector

Subtotal (1 unit)*

£360.00

(exc. VAT)

£432.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£360.00

*price indicative

RS Stock No.:
883-7481
Mfr. Part No.:
DX342
Brand:
Optoma
Find similar products by selecting one or more attributes.
Select all

Brand

Optoma

Resolution

1024 x 768pixels

Graphics Display

XGA

Brightness

3000lm

Contrast Ratio

18000:1

Lamp Wattage

190W

Lamp Life Normal Mode

5000h

Fan Noise Normal Mode

29dB

Built In Speaker

Yes

Operating Voltage

100 → 240 V

Weight

2.4kg

Depth

224mm

Height

102mm

Maximum Operating Voltage

240 V

Minimum Operating Voltage

100 V

Model

DX342

Projector Size Type

Standard

Width

315mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy