2:1:1 Surface Mount Telecom Transformer, 12mH, 0.7Ω
- RS Stock No.:
- 667-5944
- Mfr. Part No.:
- PT8SM
- Brand:
- OEP
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£3.82
(exc. VAT)
£4.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £3.82 |
| 15 - 49 | £3.44 |
| 50 - 99 | £3.06 |
| 100 - 249 | £2.68 |
| 250 + | £1.92 |
*price indicative
- RS Stock No.:
- 667-5944
- Mfr. Part No.:
- PT8SM
- Brand:
- OEP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Inductance | 12mH | |
| Primary DC Resistance | 0.7Ω | |
| Secondary DC Resistance | 0.98Ω | |
| Turns Ratio | 2:1:1 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 8.8µH | |
| Dimensions | 13.1 x 17 x 11.95mm | |
| Depth | 11.95mm | |
| Length | 13.1mm | |
| Width | 17mm | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Inductance 12mH | ||
Primary DC Resistance 0.7Ω | ||
Secondary DC Resistance 0.98Ω | ||
Turns Ratio 2:1:1 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 8.8µH | ||
Dimensions 13.1 x 17 x 11.95mm | ||
Depth 11.95mm | ||
Length 13.1mm | ||
Width 17mm | ||
