Schmersal Black Push Button Head, 22.3mm Cutout

Subtotal (1 unit)*

£39.65

(exc. VAT)

£47.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.65

*price indicative

RS Stock No.:
698-8802
Mfr. Part No.:
EX-RDT sw
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Cutout Diameter

22.3mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Style

Round

IP Rating

IP65

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy