Siemens 3SB3 Series, Blue Push Button Head, Latching, 22mm Cutout
- RS Stock No.:
- 743-0556
- Mfr. Part No.:
- 3SB3501-1EA51
- Brand:
- Siemens
Subtotal (1 unit)*
£15.61
(exc. VAT)
£18.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.61 |
*price indicative
- RS Stock No.:
- 743-0556
- Mfr. Part No.:
- 3SB3501-1EA51
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SB3 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SB3 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
IP Rating IP67 | ||
Non Compliant
- COO (Country of Origin):
- CZ
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Contents
30

