Schneider Electric 9001 Series, Yellow Push Button Head, Momentary, 31mm Cutout
- RS Stock No.:
- 816-2831
- Mfr. Part No.:
- 9001KR25Y
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£45.60
(exc. VAT)
£54.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.60 |
*price indicative
- RS Stock No.:
- 816-2831
- Mfr. Part No.:
- 9001KR25Y
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | 9001 | |
| Cutout Diameter | 31mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series 9001 | ||
Cutout Diameter 31mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- MX


