NKK Switches SPST-NO Momentary Green/Yellow LED Push Button Switch, 23.7 x 29mm, PCB
- RS Stock No.:
- 260-029
- Mfr. Part No.:
- IS15ABCP4EF01
- Brand:
- NKK
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£78.53
(exc. VAT)
£94.24
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 1 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £78.53 |
| 5 - 9 | £71.93 |
| 10 - 24 | £67.44 |
| 25 - 49 | £64.42 |
| 50 + | £61.66 |
*price indicative
- RS Stock No.:
- 260-029
- Mfr. Part No.:
- IS15ABCP4EF01
- Brand:
- NKK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK | |
| Switch Operation | Momentary | |
| Mounting Type | PCB | |
| Illuminated | Yes | |
| Contact Configuration | SPST-NO | |
| Panel Cut Out Size | 23.7 x 29mm | |
| LED Colour | Green/Yellow | |
| Terminal Type | Through Hole | |
| Actuator Type | Button | |
| Select all | ||
|---|---|---|
Brand NKK | ||
Switch Operation Momentary | ||
Mounting Type PCB | ||
Illuminated Yes | ||
Contact Configuration SPST-NO | ||
Panel Cut Out Size 23.7 x 29mm | ||
LED Colour Green/Yellow | ||
Terminal Type Through Hole | ||
Actuator Type Button | ||

