Single Pole Single Throw (SPST) Latching Push Button Switch, IP67, 0.536in, Panel Mount Green LED
- RS Stock No.:
- 702-7077
- Mfr. Part No.:
- 48-8-RB-G-BL-B
- Brand:
- ITW
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£7.44
(exc. VAT)
£8.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 98 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.44 |
| 10 - 49 | £6.71 |
| 50 - 99 | £5.98 |
| 100 - 249 | £5.26 |
| 250 + | £4.53 |
*price indicative
- RS Stock No.:
- 702-7077
- Mfr. Part No.:
- 48-8-RB-G-BL-B
- Brand:
- ITW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW | |
| Switch Operation | Latching | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Mounting Type | Panel Mount | |
| Panel Cut Out Size | 0.536in | |
| Panel Cut Out Diameter | 0.536in | |
| Contact Current Rating | 8 mA @ 24 V dc | |
| Illuminated | Yes | |
| Actuator Colour | Blue | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +185°F | |
| Minimum Operating Temperature | -40°F | |
| Operating Temperature Range | -40 → +185°F | |
| Terminal Type | Through Hole | |
| Actuator Type | Button | |
| Case Colour | Black | |
| Select all | ||
|---|---|---|
Brand ITW | ||
Switch Operation Latching | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Mounting Type Panel Mount | ||
Panel Cut Out Size 0.536in | ||
Panel Cut Out Diameter 0.536in | ||
Contact Current Rating 8 mA @ 24 V dc | ||
Illuminated Yes | ||
Actuator Colour Blue | ||
LED Colour Green | ||
IP Rating IP67 | ||
Maximum Operating Temperature +185°F | ||
Minimum Operating Temperature -40°F | ||
Operating Temperature Range -40 → +185°F | ||
Terminal Type Through Hole | ||
Actuator Type Button | ||
Case Colour Black | ||
- COO (Country of Origin):
- GB
