Idec IDEC TWTD, IP65, Panel Mount
- RS Stock No.:
- 831-7353
- Mfr. Part No.:
- ABD110N-Y
- Brand:
- Idec
Subtotal (1 unit)*
£13.90
(exc. VAT)
£16.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.90 |
*price indicative
- RS Stock No.:
- 831-7353
- Mfr. Part No.:
- ABD110N-Y
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Panel Mount | |
| Illuminated | No | |
| Series | IDEC TWTD | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Panel Mount | ||
Illuminated No | ||
Series IDEC TWTD | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- JP
