4 Fan Top Mount Fan Tray
- RS Stock No.:
- 495-7691
- Mfr. Part No.:
- 806-3634598
- Brand:
- APW
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£192.51
(exc. VAT)
£231.01
(inc. VAT)
- RS Stock No.:
- 495-7691
- Mfr. Part No.:
- 806-3634598
- Brand:
- APW
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Type | Fan Tray | |
| Mounting | Top Mount | |
| Number of Fans | 4 | |
| Length | 800mm | |
| Width | 800mm | |
| Select all | ||
|---|---|---|
Brand APW | ||
Type Fan Tray | ||
Mounting Top Mount | ||
Number of Fans 4 | ||
Length 800mm | ||
Width 800mm | ||
- COO (Country of Origin):
- GB

