Crucial 512 MB DDR2 RAM 667MHz DIMM
- RS Stock No.:
- 774-3054
- Mfr. Part No.:
- CT6464AA667
- Brand:
- Crucial
Subtotal (1 unit)*
£15.62
(exc. VAT)
£18.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 20 April 2026
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.62 |
*price indicative
- RS Stock No.:
- 774-3054
- Mfr. Part No.:
- CT6464AA667
- Brand:
- Crucial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Desktop, Server | |
| Capacity | 512 MB | |
| Pins | 240 | |
| Module Type | PC2-5300 | |
| Speed | 667MHz | |
| CAS Latency | 5 | |
| Voltage | 1.8V | |
| Memory Buffer | Unbuffered | |
| Memory Class | DDR2 | |
| Memory Socket | DIMM | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Desktop, Server | ||
Capacity 512 MB | ||
Pins 240 | ||
Module Type PC2-5300 | ||
Speed 667MHz | ||
CAS Latency 5 | ||
Voltage 1.8V | ||
Memory Buffer Unbuffered | ||
Memory Class DDR2 | ||
Memory Socket DIMM | ||
