Crucial 1 GB DDR3 RAM 1333MHz SODIMM
- RS Stock No.:
- 774-3133
- Mfr. Part No.:
- CT12864BF1339
- Brand:
- Crucial
Image representative of range
Subtotal (1 unit)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 28 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.14 |
*price indicative
- RS Stock No.:
- 774-3133
- Mfr. Part No.:
- CT12864BF1339
- Brand:
- Crucial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Laptop | |
| Capacity | 1 GB | |
| Speed | 1333MHz | |
| Memory Class | DDR3 | |
| Memory Socket | SODIMM | |
| Module Type | PC3-10600 | |
| Pins | 204 | |
| Voltage | 1.5V | |
| CAS Latency | 9 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Laptop | ||
Capacity 1 GB | ||
Speed 1333MHz | ||
Memory Class DDR3 | ||
Memory Socket SODIMM | ||
Module Type PC3-10600 | ||
Pins 204 | ||
Voltage 1.5V | ||
CAS Latency 9 | ||
