Transcend 8 GB DDR3 RAM 1333MHz SODIMM
- RS Stock No.:
- 798-9622
- Mfr. Part No.:
- TS1GSK64V3H-I
- Brand:
- Transcend
Image representative of range
Subtotal (1 unit)*
£121.79
(exc. VAT)
£146.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.79 |
*price indicative
- RS Stock No.:
- 798-9622
- Mfr. Part No.:
- TS1GSK64V3H-I
- Brand:
- Transcend
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Laptop | |
| Capacity | 8 GB | |
| Speed | 1333MHz | |
| Memory Class | DDR3 | |
| Memory Socket | SODIMM | |
| Module Type | PC3-10600 | |
| Pins | 200 | |
| Voltage | 1.35V | |
| CAS Latency | 9 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Laptop | ||
Capacity 8 GB | ||
Speed 1333MHz | ||
Memory Class DDR3 | ||
Memory Socket SODIMM | ||
Module Type PC3-10600 | ||
Pins 200 | ||
Voltage 1.35V | ||
CAS Latency 9 | ||
- COO (Country of Origin):
- TW
