20 A RCBO, Trip Sensitivity 30mA

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£42.64

(exc. VAT)

£51.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£42.64
6 - 11£40.09
12 +£39.23

*price indicative

RS Stock No.:
569-641
Mfr. Part No.:
61/C12030
Brand:
Crabtree
Find similar products by selecting one or more attributes.
Select all

Brand

Crabtree

Current Rating

20 A

Trip Sensitivity

30mA

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy