32 A RCBO, Trip Sensitivity 30mA
- RS Stock No.:
- 569-681
- Mfr. Part No.:
- 61/C13230
- Brand:
- Crabtree
Bulk discount available
Subtotal (1 unit)*
£42.64
(exc. VAT)
£51.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £42.64 |
| 6 - 11 | £40.09 |
| 12 + | £39.23 |
*price indicative
- RS Stock No.:
- 569-681
- Mfr. Part No.:
- 61/C13230
- Brand:
- Crabtree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crabtree | |
| Current Rating | 32 A | |
| Trip Sensitivity | 30mA | |
| Select all | ||
|---|---|---|
Brand Crabtree | ||
Current Rating 32 A | ||
Trip Sensitivity 30mA | ||
RoHS Status: Not Applicable
