1P+N 6 A RCBO, DIN Rail Mount, Trip Sensitivity 300mA P1RB
- RS Stock No.:
- 825-6024
- Mfr. Part No.:
- P1RB1NC06AC300
- Brand:
- Lovato
Subtotal (1 unit)*
£52.26
(exc. VAT)
£62.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.26 |
*price indicative
- RS Stock No.:
- 825-6024
- Mfr. Part No.:
- P1RB1NC06AC300
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | P1RB | |
| Current Rating | 6 A | |
| Trip Sensitivity | 300mA | |
| Number of Poles | 1P+N | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series P1RB | ||
Current Rating 6 A | ||
Trip Sensitivity 300mA | ||
Number of Poles 1P+N | ||
Mounting Style DIN Rail Mount | ||
RoHS Status: Exempt
