4P 63 A, Instantaneous RCD Switch, Trip Sensitivity 500mA, DIN Rail
- RS Stock No.:
- 259-8284
- Mfr. Part No.:
- 7563.4501.1
- Brand:
- Kopp
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£73.98
(exc. VAT)
£88.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £73.98 |
| 5 - 9 | £71.02 |
| 10 + | £69.54 |
*price indicative
- RS Stock No.:
- 259-8284
- Mfr. Part No.:
- 7563.4501.1
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Poles | 4 | |
| Current Rating | 63 A | |
| Trip Sensitivity | 500mA | |
| Rated AC Voltage | 400 V | |
| Mounting Style | DIN Rail | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Poles 4 | ||
Current Rating 63 A | ||
Trip Sensitivity 500mA | ||
Rated AC Voltage 400 V | ||
Mounting Style DIN Rail | ||
Break Time Instantaneous | ||
