Timeguard Tripfast 13A, BS Fixing, Passive, 2 Gang RCD Socket, Steel, Surface Mount , Switched, 230V ac, Silver Metal

Bulk discount available

Subtotal (1 unit)*

£36.78

(exc. VAT)

£44.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£36.78
10 - 49£34.95
50 +£33.11

*price indicative

RS Stock No.:
184-943
Mfr. Part No.:
TFP08ML
Brand:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Material

Steel

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Passive

Series Name

Tripfast

Colour

Silver

Mounting Style

Surface Mount

Switched

Yes

Switch Type

Rocker

Trip Speed

40ms

Faceplate Depth

18mm

Current Rating

13A

Faceplate Mounting Type

Screwed

Voltage Rating

230V ac

Number of Poles

2

Earth Terminal

Yes

Trip Current

30mA

Minimum Box Depth

25mm

Width

147mm

Switch Style

Rocker

Series

Tripfast

Height

87mm

Finish

Metal

Fixing Standard

BS

RoHS Status: Exempt

.


Standards

BS1363; BS7288

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy