Martindale MARRC 2000 RCD Tester 500mA AC
- RS Stock No.:
- 712-5446
- Mfr. Part No.:
- RC2000
- Brand:
- Martindale
Subtotal (1 unit)*
£331.66
(exc. VAT)
£397.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.66 |
*price indicative
- RS Stock No.:
- 712-5446
- Mfr. Part No.:
- RC2000
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| RCD Test Current | 500mA | |
| RCD Test Type | AC | |
| Display Type | LCD | |
| Power Source | Mains | |
| Dimensions | 190 x 90 x 54mm | |
| Weight | 350g | |
| Height | 54mm | |
| Length | 190mm | |
| Model Number p | MARRC 2000 | |
| Width | 90mm | |
| Plug Type | Type G - British 3-pin | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
RCD Test Current 500mA | ||
RCD Test Type AC | ||
Display Type LCD | ||
Power Source Mains | ||
Dimensions 190 x 90 x 54mm | ||
Weight 350g | ||
Height 54mm | ||
Length 190mm | ||
Model Number p MARRC 2000 | ||
Width 90mm | ||
Plug Type Type G - British 3-pin | ||
RoHS Status: Not Applicable

