2P 1.5 A, 2 A, 3 A, 100 mA, 220 mA, Time Delay RCD, Trip Sensitivity 30mA, DIN Rail Mount CMR
- RS Stock No.:
- 777-7164
- Mfr. Part No.:
- 17G745GF2
- Brand:
- GIC
Subtotal (1 unit)*
£69.63
(exc. VAT)
£83.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.63 |
*price indicative
- RS Stock No.:
- 777-7164
- Mfr. Part No.:
- 17G745GF2
- Brand:
- GIC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Number of Poles | DP | |
| Current Rating | 1.5 A, 2 A, 3 A, 100 mA, 220 mA | |
| Trip Sensitivity | 30mA | |
| Rated AC Voltage | 120 V, 240 V | |
| Rated DC Voltage | 125 V, 24 V, 250 V | |
| Mounting Style | DIN Rail Mount | |
| Break Time | Time Delay | |
| Series | CMR | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Number of Poles DP | ||
Current Rating 1.5 A, 2 A, 3 A, 100 mA, 220 mA | ||
Trip Sensitivity 30mA | ||
Rated AC Voltage 120 V, 240 V | ||
Rated DC Voltage 125 V, 24 V, 250 V | ||
Mounting Style DIN Rail Mount | ||
Break Time Time Delay | ||
Series CMR | ||
