RF Solutions Remote Control Base Module 620-433RA, Receiver, 433MHz, AM
- RS Stock No.:
- 532-7451
- Mfr. Part No.:
- 620-433RA
- Brand:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
£15.20
(exc. VAT)
£18.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £15.20 |
| 5 - 9 | £13.98 |
| 10 + | £13.38 |
*price indicative
- RS Stock No.:
- 532-7451
- Mfr. Part No.:
- 620-433RA
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Receiver | |
| Frequency | 433MHz | |
| Modulation | AM | |
| Nominal Supply Voltage | 5V | |
| Dimensions | 14.5 x 63.5 x 3mm | |
| Depth | 63.5mm | |
| Height | 3mm | |
| Maximum Operating Temperature | +70°C | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 4.5V | |
| Width | 14.5mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Receiver | ||
Frequency 433MHz | ||
Modulation AM | ||
Nominal Supply Voltage 5V | ||
Dimensions 14.5 x 63.5 x 3mm | ||
Depth 63.5mm | ||
Height 3mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 4.5V | ||
Width 14.5mm | ||
Approvals
EMC Compliance to ETS300-339
