RF Solutions Remote Control Base Module HORNET-RX, Receiver, 433.92MHz
- RS Stock No.:
- 715-4053
- Mfr. Part No.:
- HORNET-RX
- Brand:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
£48.03
(exc. VAT)
£57.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 27 April 2026
- Plus 6 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £48.03 |
| 5 - 9 | £44.19 |
| 10 + | £42.27 |
*price indicative
- RS Stock No.:
- 715-4053
- Mfr. Part No.:
- HORNET-RX
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Receiver | |
| Frequency | 433.92MHz | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 12V dc | |
| Dimensions | 130 x 112 x 42mm | |
| Depth | 112mm | |
| Height | 42mm | |
| Maximum Operating Temperature | +50°C | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Minimum Supply Voltage | 10.5V dc | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Receiver | ||
Frequency 433.92MHz | ||
Number of Channels 4 | ||
Nominal Supply Voltage 12V dc | ||
Dimensions 130 x 112 x 42mm | ||
Depth 112mm | ||
Height 42mm | ||
Maximum Operating Temperature +50°C | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Minimum Supply Voltage 10.5V dc | ||
Width 130mm | ||
