Easy Radio AMRX-4-ER Remote Control System & Kit,433.92MHz 60m

Bulk discount available

Subtotal (1 unit)*

£17.77

(exc. VAT)

£21.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£17.77
5 - 9£16.35
10 +£15.64

*price indicative

RS Stock No.:
440-8874
Mfr. Part No.:
AMRX-4-ER
Brand:
Easy Radio
Find similar products by selecting one or more attributes.
Select all

Brand

Easy Radio

Frequency

433.92MHz

Modulation

AM

Number of Channels

4

Nominal Supply Voltage

5V dc

Dimensions

40 x 15.4 x 6.5mm

Depth

15.4mm

Height

6.5mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

40mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy