RF Solutions PROBLADE16 Remote Control System & Kit 110 → 240 V ac,434.525MHz 1000m
- RS Stock No.:
- 672-8987
- Mfr. Part No.:
- PROBLADE16
- Brand:
- RF Solutions
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£351.63
(exc. VAT)
£421.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £351.63 |
| 5 - 9 | £333.21 |
| 10 + | £326.67 |
*price indicative
- RS Stock No.:
- 672-8987
- Mfr. Part No.:
- PROBLADE16
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 434.525MHz | |
| Modulation | FM | |
| Number of Channels | 16 | |
| Dimensions | 315 x 235 x 130mm | |
| Depth | 235mm | |
| Height | 130mm | |
| Maximum Operating Temperature | +55°C | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 110V ac | |
| Width | 315mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 434.525MHz | ||
Modulation FM | ||
Number of Channels 16 | ||
Dimensions 315 x 235 x 130mm | ||
Depth 235mm | ||
Height 130mm | ||
Maximum Operating Temperature +55°C | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 110V ac | ||
Width 315mm | ||
- COO (Country of Origin):
- GB
