RF Solutions HORNET-S1M Remote Control System & Kit,433.92MHz 100m

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£61.35

(exc. VAT)

£73.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 20 April 2026
  • Plus 8 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£61.35
5 - 9£61.34
10 +£61.33

*price indicative

RS Stock No.:
704-3256
Mfr. Part No.:
HORNET-S1M
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

433.92MHz

Modulation

FM

Number of Channels

1

Number of Key Fob Buttons

1

Dimensions

130 x 112 x 42mm

Depth

112mm

Height

42mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-10°C

Width

130mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy