Adeunis RF ARF7291R-UN Remote Control System & Kit,433.92MHz 300m
- RS Stock No.:
- 736-9182
- Mfr. Part No.:
- ARF7291R-UN
- Brand:
- Adeunis RF
Bulk discount available
Subtotal (1 unit)*
£52.80
(exc. VAT)
£63.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £52.80 |
| 5 - 9 | £48.58 |
| 10 + | £46.47 |
*price indicative
- RS Stock No.:
- 736-9182
- Mfr. Part No.:
- ARF7291R-UN
- Brand:
- Adeunis RF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adeunis RF | |
| Frequency | 433.92MHz | |
| Modulation | ASK | |
| Number of Key Fob Buttons | 8 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Adeunis RF | ||
Frequency 433.92MHz | ||
Modulation ASK | ||
Number of Key Fob Buttons 8 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- FR
