Adeunis RF ARF7294A Remote Control System & Kit 2.7 → 3.6 V dc,869.525MHz 300m
- RS Stock No.:
- 781-1526
- Mfr. Part No.:
- ARF7294A
- Brand:
- Adeunis RF
Subtotal (1 unit)*
£41.31
(exc. VAT)
£49.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.31 |
*price indicative
- RS Stock No.:
- 781-1526
- Mfr. Part No.:
- ARF7294A
- Brand:
- Adeunis RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adeunis RF | |
| Frequency | 869.525MHz | |
| Modulation | FSK | |
| Number of Channels | 2 | |
| Nominal Supply Voltage | 3.6V dc | |
| Dimensions | 27 x 24 x 3mm | |
| Depth | 27mm | |
| Height | 3mm | |
| Maximum Operating Temperature | +70°C | |
| Maximum Supply Voltage | 3.6V dc | |
| Minimum Operating Temperature | -20°C | |
| Minimum Supply Voltage | 2.7V dc | |
| Width | 24mm | |
| Select all | ||
|---|---|---|
Brand Adeunis RF | ||
Frequency 869.525MHz | ||
Modulation FSK | ||
Number of Channels 2 | ||
Nominal Supply Voltage 3.6V dc | ||
Dimensions 27 x 24 x 3mm | ||
Depth 27mm | ||
Height 3mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Supply Voltage 3.6V dc | ||
Minimum Operating Temperature -20°C | ||
Minimum Supply Voltage 2.7V dc | ||
Width 24mm | ||
- COO (Country of Origin):
- FR
Approvals
European directive RTTE EN 300-220/EN 301-489
