RF Solutions SABRETRAP-S1 Remote Control System,869.5MHz
- RS Stock No.:
- 860-7255
- Mfr. Part No.:
- SABRETRAP-S1
- Brand:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
£194.31
(exc. VAT)
£233.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £194.31 |
| 5 + | £168.88 |
*price indicative
- RS Stock No.:
- 860-7255
- Mfr. Part No.:
- SABRETRAP-S1
- Brand:
- RF Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 869.5MHz | |
| Number of Channels | 1 | |
| Number of Key Fob Buttons | 1 | |
| Nominal Supply Voltage | 6 V, 12 V dc | |
| Dimensions | 130 x 112 x 42 mm (Receiver)/154 x 85 x 48 mm (Transmitter) | |
| Depth | 112 (Receiver) mm, 85 (Transmitter) mm | |
| Height | 42 (Receiver) mm, 48 (Transmitter) mm | |
| Maximum Operating Temperature | +50°C | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Operating Temperature | -10°C | |
| Minimum Supply Voltage | 10V dc | |
| Width | 130 (Receiver) mm, 154 (Transmitter) mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 869.5MHz | ||
Number of Channels 1 | ||
Number of Key Fob Buttons 1 | ||
Nominal Supply Voltage 6 V, 12 V dc | ||
Dimensions 130 x 112 x 42 mm (Receiver)/154 x 85 x 48 mm (Transmitter) | ||
Depth 112 (Receiver) mm, 85 (Transmitter) mm | ||
Height 42 (Receiver) mm, 48 (Transmitter) mm | ||
Maximum Operating Temperature +50°C | ||
Maximum Supply Voltage 32V dc | ||
Minimum Operating Temperature -10°C | ||
Minimum Supply Voltage 10V dc | ||
Width 130 (Receiver) mm, 154 (Transmitter) mm | ||
- COO (Country of Origin):
- GB
