Intematix ChromaLit Round 215mm Remote Phosphor Lens, 115 °, 5000K, CRI:70
- RS Stock No.:
- 799-6703
- Mfr. Part No.:
- CL-750-R215-PC
- Brand:
- Intematix
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£33.56
(exc. VAT)
£40.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £33.56 |
| 5 - 9 | £30.77 |
| 10 - 19 | £28.91 |
| 20 - 49 | £27.04 |
| 50 + | £25.18 |
*price indicative
- RS Stock No.:
- 799-6703
- Mfr. Part No.:
- CL-750-R215-PC
- Brand:
- Intematix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intematix | |
| Lens Shape | Round | |
| Colour Rendering | 70 | |
| Colour Temperature | 5000K | |
| Viewing Angle | 115 ° | |
| Lens Material | Polycarbonate (PC) | |
| Conversion Efficacy | 230 Lm/Wrad² | |
| Series | ChromaLit | |
| Diameter | 215mm | |
| Application | Downlights, Light Panels, Task Lighting | |
| Select all | ||
|---|---|---|
Brand Intematix | ||
Lens Shape Round | ||
Colour Rendering 70 | ||
Colour Temperature 5000K | ||
Viewing Angle 115 ° | ||
Lens Material Polycarbonate (PC) | ||
Conversion Efficacy 230 Lm/Wrad² | ||
Series ChromaLit | ||
Diameter 215mm | ||
Application Downlights, Light Panels, Task Lighting | ||
- COO (Country of Origin):
- US
