Intematix ChromaLit Round 34mm Remote Phosphor Lens, 115 °, 4000K, CRI:80
- RS Stock No.:
- 799-6731
- Mfr. Part No.:
- CL-840-R34-PC
- Brand:
- Intematix
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.57
(exc. VAT)
£6.685
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.114 | £5.57 |
| 10 - 20 | £1.02 | £5.10 |
| 25 - 45 | £0.958 | £4.79 |
| 50 - 95 | £0.898 | £4.49 |
| 100 + | £0.836 | £4.18 |
*price indicative
- RS Stock No.:
- 799-6731
- Mfr. Part No.:
- CL-840-R34-PC
- Brand:
- Intematix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intematix | |
| Lens Shape | Round | |
| Colour Rendering | 80 | |
| Colour Temperature | 4000K | |
| Viewing Angle | 115 ° | |
| Lens Material | Polycarbonate (PC) | |
| Conversion Efficacy | 218 Lm/Wrad² | |
| Series | ChromaLit | |
| Diameter | 34mm | |
| Application | Downlights, Light Panels, Task Lighting | |
| Select all | ||
|---|---|---|
Brand Intematix | ||
Lens Shape Round | ||
Colour Rendering 80 | ||
Colour Temperature 4000K | ||
Viewing Angle 115 ° | ||
Lens Material Polycarbonate (PC) | ||
Conversion Efficacy 218 Lm/Wrad² | ||
Series ChromaLit | ||
Diameter 34mm | ||
Application Downlights, Light Panels, Task Lighting | ||
- COO (Country of Origin):
- US
