Intematix ChromaLit Square Remote Phosphor Lens, 115 °, 5000K, CRI:70
- RS Stock No.:
- 799-6832
- Mfr. Part No.:
- CL-750-S65-XT
- Brand:
- Intematix
Bulk discount available
Subtotal (1 unit)*
£7.51
(exc. VAT)
£9.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.51 |
| 5 - 9 | £6.90 |
| 10 - 19 | £6.47 |
| 20 - 49 | £6.06 |
| 50 + | £5.64 |
*price indicative
- RS Stock No.:
- 799-6832
- Mfr. Part No.:
- CL-750-S65-XT
- Brand:
- Intematix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intematix | |
| Lens Shape | Square | |
| Colour Rendering | 70 | |
| Colour Temperature | 5000K | |
| Viewing Angle | 115 ° | |
| Lens Material | Glass | |
| Conversion Efficacy | 230 Lm/Wrad² | |
| Dimensions | 65 x 65 x 2.4mm | |
| Series | ChromaLit | |
| Length | 65mm | |
| Width | 65mm | |
| Height | 2.4mm | |
| Application | Downlights, High Bay Lighting, Industrial Lighting, Outdoor Lighting | |
| Select all | ||
|---|---|---|
Brand Intematix | ||
Lens Shape Square | ||
Colour Rendering 70 | ||
Colour Temperature 5000K | ||
Viewing Angle 115 ° | ||
Lens Material Glass | ||
Conversion Efficacy 230 Lm/Wrad² | ||
Dimensions 65 x 65 x 2.4mm | ||
Series ChromaLit | ||
Length 65mm | ||
Width 65mm | ||
Height 2.4mm | ||
Application Downlights, High Bay Lighting, Industrial Lighting, Outdoor Lighting | ||
- COO (Country of Origin):
- US
