Intematix ChromaLit Linear Remote Phosphor Lens, 115 °, 5000K, CRI:70
- RS Stock No.:
- 799-6876
- Mfr. Part No.:
- CL-750-L152-XT
- Brand:
- Intematix
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£4.08
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.08 |
| 5 - 9 | £3.99 |
| 10 - 19 | £3.87 |
| 20 - 49 | £3.80 |
| 50 + | £3.71 |
*price indicative
- RS Stock No.:
- 799-6876
- Mfr. Part No.:
- CL-750-L152-XT
- Brand:
- Intematix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intematix | |
| Lens Shape | Linear | |
| Colour Rendering | 70 | |
| Colour Temperature | 5000K | |
| Viewing Angle | 115 ° | |
| Lens Material | Glass | |
| Dimensions | 152.5 x 22.5 x 2.4mm | |
| Series | ChromaLit | |
| Length | 152.5mm | |
| Width | 22.5mm | |
| Height | 2.4mm | |
| Application | High Bay Lighting, Industrial Lighting, Outdoor Lighting | |
| Select all | ||
|---|---|---|
Brand Intematix | ||
Lens Shape Linear | ||
Colour Rendering 70 | ||
Colour Temperature 5000K | ||
Viewing Angle 115 ° | ||
Lens Material Glass | ||
Dimensions 152.5 x 22.5 x 2.4mm | ||
Series ChromaLit | ||
Length 152.5mm | ||
Width 22.5mm | ||
Height 2.4mm | ||
Application High Bay Lighting, Industrial Lighting, Outdoor Lighting | ||
- COO (Country of Origin):
- US
