Intematix ChromaLit Linear Remote Phosphor Lens, 115 °, 2700K, CRI:90
- RS Stock No.:
- 799-6901
- Mfr. Part No.:
- CL-927-L152-XT
- Brand:
- Intematix
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£6.44
(exc. VAT)
£7.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £6.44 |
| 5 - 9 | £5.91 |
| 10 - 19 | £5.55 |
| 20 - 49 | £5.20 |
| 50 + | £4.84 |
*price indicative
- RS Stock No.:
- 799-6901
- Mfr. Part No.:
- CL-927-L152-XT
- Brand:
- Intematix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intematix | |
| Lens Shape | Linear | |
| Colour Rendering | 90 | |
| Colour Temperature | 2700K | |
| Viewing Angle | 115 ° | |
| Lens Material | Glass | |
| Dimensions | 152.5 x 22.5 x 2.4mm | |
| Series | ChromaLit | |
| Length | 152.5mm | |
| Width | 22.5mm | |
| Height | 2.4mm | |
| Application | High Bay Lighting, Industrial Lighting, Outdoor Lighting | |
| Select all | ||
|---|---|---|
Brand Intematix | ||
Lens Shape Linear | ||
Colour Rendering 90 | ||
Colour Temperature 2700K | ||
Viewing Angle 115 ° | ||
Lens Material Glass | ||
Dimensions 152.5 x 22.5 x 2.4mm | ||
Series ChromaLit | ||
Length 152.5mm | ||
Width 22.5mm | ||
Height 2.4mm | ||
Application High Bay Lighting, Industrial Lighting, Outdoor Lighting | ||
- COO (Country of Origin):
- US
