Intematix ChromaLit Panel Remote Phosphor Lens, 115 °, 4000K, CRI:80
- RS Stock No.:
- 799-6914
- Mfr. Part No.:
- CL-840-P215-PC
- Brand:
- Intematix
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£43.52
(exc. VAT)
£52.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £43.52 |
| 5 - 9 | £42.65 |
| 10 - 19 | £41.80 |
| 20 - 49 | £40.99 |
| 50 + | £40.17 |
*price indicative
- RS Stock No.:
- 799-6914
- Mfr. Part No.:
- CL-840-P215-PC
- Brand:
- Intematix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intematix | |
| Lens Shape | Panel | |
| Colour Rendering | 80 | |
| Colour Temperature | 4000K | |
| Viewing Angle | 115 ° | |
| Lens Material | Polycarbonate (PC) | |
| Conversion Efficacy | 210 Lm/Wrad² | |
| Dimensions | 305 x 215 x 2.1mm | |
| Series | ChromaLit | |
| Length | 305mm | |
| Width | 215mm | |
| Height | 2.1mm | |
| Application | Downlights, Light Panels, Task Lighting | |
| Select all | ||
|---|---|---|
Brand Intematix | ||
Lens Shape Panel | ||
Colour Rendering 80 | ||
Colour Temperature 4000K | ||
Viewing Angle 115 ° | ||
Lens Material Polycarbonate (PC) | ||
Conversion Efficacy 210 Lm/Wrad² | ||
Dimensions 305 x 215 x 2.1mm | ||
Series ChromaLit | ||
Length 305mm | ||
Width 215mm | ||
Height 2.1mm | ||
Application Downlights, Light Panels, Task Lighting | ||
- COO (Country of Origin):
- US
